RS PRO 7961078
95mm din rail terminal, enclosed
Mfr. Part #: 7961078 / RS Stock #: 70653990
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Current Rating
269 A
Number of Levels
1
Series
585045 Series
Voltage Rating
1000 V
Wire Size
2 AWG to 250 kcmil AWG
Overview
RS CTS Series Standard Feed Through Terminal Blocks
These RS CTS Series feed-through terminal blocks are the most versatile terminals for control, automation, instrumentation and power distribution applications. A specially designed flexible foot enable easy mounting and dismounting from the DIN rail with the help of a flat bladed screw driver. These terminal blocks have marker holding recesses to accept marking tags for circuit identification. Cross connection can be achieved with the aid of shorting links / sleeves & screws.
Rated Voltage 1000V
Housing material polyamide
Standard Color grey
Type of connection screw clamp
Product function feed through
Wire entry orientation side entry
These RS CTS Series feed-through terminal blocks are the most versatile terminals for control, automation, instrumentation and power distribution applications. A specially designed flexible foot enable easy mounting and dismounting from the DIN rail with the help of a flat bladed screw driver. These terminal blocks have marker holding recesses to accept marking tags for circuit identification. Cross connection can be achieved with the aid of shorting links / sleeves & screws.
Rated Voltage 1000V
Housing material polyamide
Standard Color grey
Type of connection screw clamp
Product function feed through
Wire entry orientation side entry