RS PRO 7959738
Emergency Light Fitting Bulkhead 6 W LED 352x117x76 mm
Mfr. Part #: 7959738 / RS Stock #: 70653298
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.34
3
$38.33
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP65
Lamp Type
LED
UPC Code
5056112161578
Voltage Rating
230 V
Warranty
3 Year Warranty
Overview
RS LED Emergency Bulkhead non-Maintained
This IP65 rated LED bulkhead is a 3 hour non-maintained emergency light fitting. This LED emergency bulkhead offers an energy saving and cost effective solution to fulfil emergency lighting requirements. The Bulkhead features polycarbonate base and cover, with steel gear tray. This emergency bulkhead is supplied with a set of four self-adhesive legends. Ideal applications of this LED bulkhead light fitting are in corridors, exits and escape routes.
6W LED
3.6V 1.8A Ni-Cd battery
200 lm (DC)
Polycarbonate base and cover
Supplied with a pack of four self-adhesive legends
This IP65 rated LED bulkhead is a 3 hour non-maintained emergency light fitting. This LED emergency bulkhead offers an energy saving and cost effective solution to fulfil emergency lighting requirements. The Bulkhead features polycarbonate base and cover, with steel gear tray. This emergency bulkhead is supplied with a set of four self-adhesive legends. Ideal applications of this LED bulkhead light fitting are in corridors, exits and escape routes.
6W LED
3.6V 1.8A Ni-Cd battery
200 lm (DC)
Polycarbonate base and cover
Supplied with a pack of four self-adhesive legends