RS PRO 7942945
Plug FME to Plug UFL 100mm impedance 50 Ohm
Mfr. Part #: 7942945 / RS Stock #: 70653727
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.77
3
$15.93
15
$15.14
50
$13.95
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7942945
Cable Length
0.3 ft
Jacket Color
Black
UPC Code
5056112159971
Voltage Rating
250 V
Warranty
3 Years
Overview
RS FME Series IP67 Bulkhead Plug to U.FL RF Coaxial Cable Assembly
FME Series IP67 bulkhead plug to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This FME to U.FL RF cable assembly has an IP67 50 Ohm FME bulkhead plug on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These FME bulkhead plug to U.FL cable assemblies are available with various cable lengths.
FME Series IP67 bulkhead plug to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This FME to U.FL RF cable assembly has an IP67 50 Ohm FME bulkhead plug on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These FME bulkhead plug to U.FL cable assemblies are available with various cable lengths.