RS PRO 7904849
Mica Heating Pad 40 (Dia.)x25 mm 150 W
Mfr. Part #: 7904849 / RS Stock #: 70653540
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$62.19
3
$59.09
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7904849
Diameter
40 mm
Dimensions
0.00 in W
Lead Length
1 m
Power Rating
150 W
Supply Voltage
230 V
UPC Code
5056112157922
Overview
Sealed Mica Nozzle Heaters
These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.
These heaters are typically used on injection moulding machines, extruders, dies, moulds and process machinery.
Constructed by winding resistance wire
Insulated and terminal connections fitted
Encased in brass casing which gives good mechanical strength and protection
Supply voltage is 230 V
Up to 300 °C
Cable length is 1m
Available in various sizes
These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.
These heaters are typically used on injection moulding machines, extruders, dies, moulds and process machinery.
Constructed by winding resistance wire
Insulated and terminal connections fitted
Encased in brass casing which gives good mechanical strength and protection
Supply voltage is 230 V
Up to 300 °C
Cable length is 1m
Available in various sizes