RS PRO 7785155
Cat6a Cable Blue S/FTP Shield LSZH Male RJ45 Male RJ45 9.84 ft (3m)
Mfr. Part #: 7785155 / RS Stock #: 70652764
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.19
5
$8.73
10
$8.27
20
$7.81
Additional Inventory
Can ship in 10 days:
125
On order:
53
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7785155
Cable Length
9.84 ft
Cable Type
CAT6a
Conductor Size
26 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Blue
Jacket Material
Low Smoke Zero Halogen
Shielding
S/FTP
Standards
IEC 61935-2, ISO/IEC 11801 2nd Edition, TIA 568C, RoHS Compliant
Type
Network (Cat 5/6) Cables
UPC Code
5056112145837
Warranty
3 Years
Overview
Category 6A FTP LSZH RJ45 Patch Cords
Category 6a FTP screened RJ45 patch cords with a LSZH jacket, 26 AWG PimF stranded cable and low profile moulded boots with integral snag free latching. These Category 6a FTP RJ45 patch cords are manufactured and tested in accordance with IEC 61935-2 and support all applications designed for class EA/category 6a applications such as ATM 1200, 1000BASE-T (Gigabit Ethernet) and 1G FCBASE-T and are available with grey, black or blue LSZH jackets and various cable lengths.
Category 6a FTP screened RJ45 patch cords with a LSZH jacket, 26 AWG PimF stranded cable and low profile moulded boots with integral snag free latching. These Category 6a FTP RJ45 patch cords are manufactured and tested in accordance with IEC 61935-2 and support all applications designed for class EA/category 6a applications such as ATM 1200, 1000BASE-T (Gigabit Ethernet) and 1G FCBASE-T and are available with grey, black or blue LSZH jackets and various cable lengths.