RS PRO 7777959
LED Machine Light 100 to 277 V ac 3 W Flexible Neck 20.5" Arm Length
Mfr. Part #: 7777959 / RS Stock #: 70816198
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$117.96
3
$112.06
5
$106.52
10
$97.91
Additional Inventory
Can ship in 10 days:
208
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7777959
IP Rating
IP20
Lamp Type
LED
UPC Code
5056112144212
Warranty
3 Years
Overview
LED Work Light 3W Euro Plug
This LED Work light is designed to offer high efficiency and powerful lighting. LED lights offer great energy savings and a long life span. This LED light can deliver three lighting angles 30°, 45° and 60°, the lighting head also swivels 320° horizontally and 180° vertically, allowing it to cover larger areas. This LED Work light is ideal in applications such as machines assembly stations, precision working, office etc.
This LED Work light is designed to offer high efficiency and powerful lighting. LED lights offer great energy savings and a long life span. This LED light can deliver three lighting angles 30°, 45° and 60°, the lighting head also swivels 320° horizontally and 180° vertically, allowing it to cover larger areas. This LED Work light is ideal in applications such as machines assembly stations, precision working, office etc.