Location: 
All Products

RS Pro 7702851

RS Pro - 7702851 - 1 Output; Desktop Pwr Supply; 135 - 370 Vdc; 90 - 264 Vac; 28Vdc 0.89A Output
Image may be a representation.
See specs for product details.

RS Pro 1 Output; Desktop Pwr Supply; 135 - 370 Vdc; 90 - 264 Vac; 28Vdc 0.89A Output
Mfr. Part#:
7702851

Allied Stock#: 70824388

 RoHS Compliant Part

 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$29.36 (Each)
1$29.360
5$27.880
10$26.410
25$24.950
50$23.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RS
Cable, Length: 1830 mm
Configuration: Desktop
Connection Type: P1J
Current, Output: 0.89
Depth: 36 mm
Dimensions: 93 x 54 x 36 mm
Dimensions, Overall: 93 x 54 x 36
Efficiency: 82 %
Input Connector: IEC320-C14
Input Voltage: 135-370 V dc, 90-264 V ac
Length: 93 mm
Length, Overall: 93 mm
Line Regulation: ±1 %
Load Regulation: ±2 %
Number of Outputs: 1
Operating Temperature, Maximum: +50 °C
Operating Temperature, Minimum: 0 °C
Output Connection: P1J
Power Rating: 25 W
Temperature, Operating, Range: 0 to +50 °C
Type: External
Voltage, Input Range: 135 to 370 V dc, 90 to 264 V ac
Voltage, Output: 28 V dc
Width, Overall: 54 mm

Overview

RS EES25A 20W to 25W ErP Single Output Switch Mode Power Supplies
Operating temperature: 0°C - 40°C
Input Voltage: 100 – 240Vac
Output Power: 25W
Power Consumption at no-load : 0.3W Max
AC inlet IEC320-C14 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 99 x 52 x 36
Connector: P1J 2.1mm
2 year warranty