RS PRO 7702826
Desktop Power Supply Input:90 to 264 135 to 370 V ac V dc Output:15V dc 18 W
Mfr. Part #: 7702826 / RS Stock #: 70824381
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.70
3
$20.66
5
$19.65
10
$18.63
25
$17.58
50
$16.56
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7702826
Approvals
UL
Cable Length
1830 mm
Configuration
Enclosed
Connection Type
P1J
Efficiency
77% %
Input Connector
IEC320 C8
Input Voltage Range
90-264 VAC
Line Regulation
1 %
Load Regulation
3 %
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Mounting Type
Desktop
Number of Outputs
1
Operation
Switching
Output Connection
P1J
Output Current
1.2 A
Output Power
18 W
Output Voltage
15 VDC
Overall Dimensions
79 x 54 x 33
Overall Length
79 mm
Overall Width
54 mm
Power Rating
18 W
Primary Type
AC-DC
Special Features
Over Current Protection ; Short Circuit Protection ; Over Temperature Protection
Temperature Operating Range
0 to +50 °C
Type
External
UPC Code
5056112133087
Warranty
3 Years
Overview
RS EES18B 15W to 18W ErP Single Output Switch Mode Power Supplies
Operating temperature: 0°C - 40°C
Input Voltage: 100 - 240Vac
Output Power: 18W
Power Consumption at no-load : 0.3W Max
AC inlet C8 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 80 x 46 x 30
Connector: P1J 2.1mm
2 year warranty
Operating temperature: 0°C - 40°C
Input Voltage: 100 - 240Vac
Output Power: 18W
Power Consumption at no-load : 0.3W Max
AC inlet C8 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 80 x 46 x 30
Connector: P1J 2.1mm
2 year warranty