RS PRO 7689786
APC 8750 Android PC accessory kit
Mfr. Part #: 7689786 / RS Stock #: 70652114
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Switch Mode
Cable Length
1500 mm
Efficiency
78.49% %
Input Voltage Range
100 to 240 V
Line Regulation
2 %
Load Regulation
5 %
Number of Outputs
1
Output Current
1.5 A
Overall Depth
40 mm
Overall Dimensions
84.9 x 50 x 40
Overall Length
84.9 mm
Overall Width
50 mm
Plug Type
2-Pin America/Japan
Power Rating
13.5 W
Regulator Type
Switched Mode Power Supply
Temperature Operating Range
0 to +40 °C
Warranty
3 Years
Weight
200 g
Overview
APC 8750 Android Neo-ITX Personal Computer
The APC single-board computer runs a custom Android operating system, built for keyboard and mouse input. A basic selection of applications is preinstalled. Also included is a full set of consumer I/O ports, enabling APC to connect to your PC monitor or TV. A full accessory kit is available separately containing all cables and a multi-region mains power supply.
Getting Started guide, Engineering Resources including OS updates on-line at: http://apc.io/
800MHz ARM1176JZF-core processor
512MB DDR3 RAM memory
2GB NAND Flash memory
Built-in 2D/3D graphics, resolution up to 720p
On-board real-time clock/calendar
Android 2.3 OS pre-installed
HDMI video socket
VGA video socket
4 x USB 2.0 sockets: USB0 host/device selectable by jumper
3.5mm audio out & microphone sockets
microSD card slot
10/100 Ethernet RJ45 socket
UART serial port header, with RTS/CTS signals and +3.3Vout
SPI serial port header
2.5mm +9V DC power socket (Center pin positive)
Alternative +12V DC 4-way ATX-type PSU socket
Power consumption: 4W idle, 13.5W full load
Power pushbutton and Power-On LED
Remote Power pushbutton and Power-On LED header
Size: 170 x 85mm
Neo-ITX format board, compatible with Mini-ITX and Micro-ATX cases
Optional Accessory Kit contents
2m USB-A cable
2m VGA cable
1.8m HDMI - HDMI cable
1.5m HDMI - DVI cable
2m 3.5mm stereo jack plug - RCA cable
2m CAT5e Ethernet cable
Universal PSU adapter: 9V 1.5A fitted with 2.5mm plug
The APC single-board computer runs a custom Android operating system, built for keyboard and mouse input. A basic selection of applications is preinstalled. Also included is a full set of consumer I/O ports, enabling APC to connect to your PC monitor or TV. A full accessory kit is available separately containing all cables and a multi-region mains power supply.
Getting Started guide, Engineering Resources including OS updates on-line at: http://apc.io/
800MHz ARM1176JZF-core processor
512MB DDR3 RAM memory
2GB NAND Flash memory
Built-in 2D/3D graphics, resolution up to 720p
On-board real-time clock/calendar
Android 2.3 OS pre-installed
HDMI video socket
VGA video socket
4 x USB 2.0 sockets: USB0 host/device selectable by jumper
3.5mm audio out & microphone sockets
microSD card slot
10/100 Ethernet RJ45 socket
UART serial port header, with RTS/CTS signals and +3.3Vout
SPI serial port header
2.5mm +9V DC power socket (Center pin positive)
Alternative +12V DC 4-way ATX-type PSU socket
Power consumption: 4W idle, 13.5W full load
Power pushbutton and Power-On LED
Remote Power pushbutton and Power-On LED header
Size: 170 x 85mm
Neo-ITX format board, compatible with Mini-ITX and Micro-ATX cases
2m USB-A cable
2m VGA cable
1.8m HDMI - HDMI cable
1.5m HDMI - DVI cable
2m 3.5mm stereo jack plug - RCA cable
2m CAT5e Ethernet cable
Universal PSU adapter: 9V 1.5A fitted with 2.5mm plug