Location: 
All Products

RS Pro 7647366

RS Pro - 7647366 - HLG-240H-24A; Constant Voltage Dimmable LED Driver 240W 24V 5 - 10A
Image may be a representation.
See specs for product details.

RS Pro HLG-240H-24A; Constant Voltage Dimmable LED Driver 240W 24V 5 - 10A
Mfr. Part#:
7647366

Allied Stock#: 70827521

 RoHS Compliant Part

 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$188.32 (Each)
1$188.320
5$178.890
10$169.470
25$160.060
50$150.640
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: LED Lighting, Street Lighting
Brand/Series: LED Driver Series
Current, Output: 5 to 10 A
Input Voltage: 127 to 431 V dc, 90 to 305 V ac
Operation: Constant Voltage
Voltage Rating: 127 to 431 V dc, 90 to 305 V ac
Voltage, Output: 24 V

Overview

RS HLG-240H-A Series 240W IP65 Rated LED Driver Power Supply
HLG-240H-A series 240W IP65 rated LED driver power supply with universal AC input up to 305Vac, a built-in active PFC function 4kV surge immunity that complies with the requirements of street lighting (EN61000-4-5). These HLG-240H-A series 240W LED driver power supplies have an internal potentiometer enabling the output voltage and constant current level to be adjusted. Through the use of high efficiency topology these 240W IP65 rated LED driver power supplies can achieve an efficiency rating of up to 94% and are able to operate under a wide operating temperature of -40 to +70° using free air convection. Typical applications for these 240W IP65 LED driver power supplies include indoor and outdoor LED lighting, moving signs and LED street lighting applications
Standards:
UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13 independent type), UL60950-1, UL8750, TUV EN60950-1, IP65 or IP67, J61347-1, J61347-2-13 approved