RS PRO 7621039
Horizontal Mounting Float Level Switch -40 - +125 deg C
Mfr. Part #: 7621039 / RS Stock #: 70824860
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.71
Additional Inventory
Can ship in 10 days:
275
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7621039
Maximum Current
0.5 A
Maximum Operating Temperature
125 °C
Maximum Pressure Measured
10 psi
Minimum Operating Temperature
-40 °C
Mounting Type
Horizontal
Temperature Operating Range
-40 to +125 °C
Type
Float
UPC Code
5056112124863
Overview
Stainless Steel Vertical Float Switch - Horizontal Mount
RS Stainless Steel Vertical Float Switch (horizontal mount) suitable for use within a variety of environments with water, acids and oils, and acceptable for use in contact with food. No power supply is required.
Warning:
The cable entry point must NOT under any circumstances be submerged. The mounting thread and cable entry must be above the highest level of the liquid.
RS Stainless Steel Vertical Float Switch (horizontal mount) suitable for use within a variety of environments with water, acids and oils, and acceptable for use in contact with food. No power supply is required.
Warning:
The cable entry point must NOT under any circumstances be submerged. The mounting thread and cable entry must be above the highest level of the liquid.