RS PRO 7605261
Multiconductor Cable 4 Core 18AWG EPR Insulation Orange Jacket 3281"
Mfr. Part #: 7605261 / RS Stock #: 70651392
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7605261
Cable Type
Power
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Cross Section Area
0.75 mm2
Insulation Color
Orange
Insulation Material
Ethylene Propylene Rubber (EPR)
Jacket Color
Orange
Jacket Material
Polyethylene Chlorinated (CPE)
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Number of Conductors
4
Number of Cores
4
Outer Diameter
7.8 mm
Shielding
Unshielded
Standards
HD 383 CLASS 5 ; IEC 60228 ; VDE 0295 Class 5 ; DIN VDE 0207 ; DIN VDE 0282 Part 1 ; VDE 0293-1 ; HD 308 S2 ; VDE 0293-308 ; RoHS
Temperature Operating Range
-30 to 60 C
Type
318TRS
UPC Code
5056112123767
Wire Size
18 AWG
Overview
H05RR-F Tough Rubber Insulated Cable
A tough rubber insulated cable suitable for medium stress applications in dry or damp conditions, such as welding equipment, hand tools and lightweight workshop tools.
A tough rubber insulated cable suitable for medium stress applications in dry or damp conditions, such as welding equipment, hand tools and lightweight workshop tools.