Location: 
All Products

RS Pro 750244

RS Pro - 750244 - S/steel heavy duty fold down handle View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro S/steel heavy duty fold down handle
Mfr. Part#:
750244

Allied Stock#: 70640001
 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.25 (Each)
2$11.250
10$10.350
20$9.520
80$8.760
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 2 |  Multiples Of: 2

Specifications

Dimensions: 124 x 60.5 mm
Dimensions, Overall: 124 x 60.5
Handle Type: Carrying Handle
Height: 2.382" (60.5mm)
Height, Overall: 60.5 mm
Material: Stainless Steel
Material, Handle: Stainless Steel
Maximum Load Current: 70 kg
Width, Overall: 124 mm

Overview

Fold-down Heavy Duty
Stainless steel 18//8 leaf spring
Handle remains in either open or closed position
molded comfort grip handle
70kgf loading