Location: 
All Products

RS Pro 7491850

RS Pro - 7491850 - Stainless Steel IP66 Junction Box; 300x120x300mm
Image may be a representation.
See specs for product details.

RS Pro Stainless Steel IP66 Junction Box; 300x120x300mm
Mfr. Part#:
7491850

Allied Stock#: 70651480

 RoHS Compliant Part

 

Resources

View 7491850 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$147.78 (Each)
1$147.780
6$140.390
10$126.350
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Silver
Height: 11.811" (300mm)
IP Rating: IP66
Length: 11.81" (300mm)
Material: Stainless Steel
Mounting Type: Wall

Overview

IP66 Sealed Terminal Boxes
These heavy duty terminal boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.2mm AISI 304 natural finish stainless steel and fitted with a black neoprene gasket these enclosures provide an IP66 rating.
Lids with black neoprene gasket and 4 x M6 captive hexagon headed screws
Operating temperature -20°C to +110°C
Multiple DIN rail fixing points, M5
External M6 earthing stud
Material 304 / 1.4301 stainless steel
IP66 rating