RS PRO 7452439
Two-Way Keylock Switch, 5 A at 250 V AC, Tab Terminal, 30 mm, IP65,
Mfr. Part #: 7452439 / RS Stock #: 70827463
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Key
Alternate Mfr Part Number
7452439
Approvals
UL ; cUL
Contact Current Rating
8 A
Contact Material
Silver
Current Rating
5 A
IP Rating
IP65
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Size
30 mm
Number of Positions
2
Temperature Operating Range
-25 to +55 °C
Terminal Type
Tab
Termination
Quick Connect
UPC Code
5056112116165
Voltage Rating
250 VAC
Warranty
3 Years
Overview
30mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations. The switch body and button are constructed from stainless steel with a varnish finish.
Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions