RS PRO 7400867
Axial Through Hole Fixed Resistor 3.3kOhm +/-5% 2W -500 - +350ppm/ deg C
Mfr. Part #: 7400867 / RS Stock #: 70651201
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.0333
4000
$0.03164
6000
$0.02997
8000
$0.02831
10000
$0.02664
12000
$0.02498
14000
$0.02331
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7400867
Diameter
5 mm
Dimensions
0.45 in L
Element Material
Carbon Film
Lead Diameter
0.78 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
2 W
Resistance
3.3 KiloOhms
Resistance Range
1 to 999 KiloOhms
Technology
Carbon Film
Temperature Coefficient
500 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112112655
Overview
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.