RS PRO 7398907
Axial Through Hole Fixed Resistor 91kOhm +/-5% 0.5W -500 - +350ppm/ deg C
Mfr. Part #: 7398907 / RS Stock #: 70651120
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.00847
10000
$0.00804
15000
$0.00762
20000
$0.0072
25000
$0.00677
30000
$0.00635
35000
$0.00593
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7398907
Diameter
2.3 mm
Dimensions
0.35 in L
Element Material
Carbon Film
Lead Diameter
0.55 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
0.5 W
Resistance
91 KiloOhms
Resistance Range
1 to 999 KiloOhms
Technology
Carbon Film
Temperature Coefficient
300 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112112228
Overview
Carbon Film Resistors 0.5W - Full Bandolier (1K? to 9M1?)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.