RS PRO 7397471
Axial Through Hole Fixed Resistor 1.8kOhm +/-5% 0.25W -500 - +350ppm/ deg C
Mfr. Part #: 7397471 / RS Stock #: 70650966
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.09451
64
$35.19215
128
$31.65736
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7397471
Diameter
2.3 mm
Dimensions
0.25 in L
Element Material
Carbon Film
Lead Diameter
0.55 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
0.25 W
Resistance
1.8 KiloOhms
Resistance Range
1 to 999 KiloOhms
Technology
Carbon Film
Temperature Coefficient
250 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112110729
Overview
Carbon Film Resistors 0.25W - Full Bandolier (1K? to 9M1?)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.