RS PRO 7397102
Axial Through Hole Fixed Resistor 1.8kOhm +/-5% 1W -500 - +350ppm/ deg C
Mfr. Part #: 7397102 / RS Stock #: 70650856
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.03262
5000
$0.03014
10000
$0.02766
25000
$0.0255
50000
$0.02343
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7397102
Diameter
3.2 mm
Element Material
Carbon Film
Lead Diameter
0.78 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
1 W
Resistance
1.8 kOhms
Resistance Range
1 to 99 kOhms
Technology
Carbon Film
Temperature Coefficient
400 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
±5 %
UPC Code
5056112109891
Overview
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.