Location: 
All Products

RS Pro 7382306

RS Pro - 7382306 - HLG-80H-24A; Constant Voltage Dimmable LED Driver 81.6W 24V 3.4A
Image may be a representation.
See specs for product details.

RS Pro HLG-80H-24A; Constant Voltage Dimmable LED Driver 81.6W 24V 3.4A
Mfr. Part#:
7382306

Allied Stock#: 70824172

 RoHS Compliant Part

 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$131.53 (Each)
1$131.530
5$124.940
10$118.370
25$111.790
50$105.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: LED Lighting, Moving Signs
Brand/Series: LED Driver Series
Current, Output: 3.4 A
Input Voltage: 127 to 431 V dc, 90 to 305 V ac
Operation: Constant Voltage
Voltage Rating: 127 to 431 V dc, 90 to 305 V ac
Voltage, Output: 24 V

Overview

RS - 80W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
Available from 60W up to 82.8W. See Similar Products or Data Sheet for details.

80W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp and wet locations.
Standards:
EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1, UL8750