Location: 
All Products

RS Pro 7347044

RS Pro - 7347044 - Toggle Switch DPDT (On)-Off-(On); 5 A; Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro Toggle Switch DPDT (On)-Off-(On); 5 A; Panel Mount
Mfr. Part#:
7347044

Allied Stock#: 70792066

 RoHS Compliant Part

 

Resources

View 7347044 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.08 (Each)
1$2.080
50$1.670
100$1.380
250$1.170
500$1.080
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Contact Configuration: DPDT
Contact Current Rating: 5 A
Contact Resistance: 10
Current Rating: 5 A @ 250 V ac
Cut Out, Panel: 6.35 mm
Length, Actuator: 10.41 mm
Material, Actuator: Chromium Plated Brass
Material, Contact: Silver Plated Brass
Mechanical Life: 40000 Cycles
Mounting Type: Panel Mount
Operating Temperature, Maximum: +85 °C
Operating Temperature, Minimum: -30 °C
Temperature, Operating, Range: -30 to +85 °C
Terminal Type: Solder

Overview

Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
Approvals:
Firesafe patented and fully approved to BS669-1 (LPG Hoses have a Red stripe)