RS PRO 7346833
Double Pole Double Throw (DPDT) On-Off-(On) Rocker Switch PCB Mount
Mfr. Part #: 7346833 / RS Stock #: 70791235
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.16
5
$3.00
10
$2.84
50
$2.53
100
$2.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Rocker
Alternate Mfr Part Number
7346833
Approvals
UL
Case Material
Diallyl Phthalate
Contact Configuration
DPDT
Contact Form
2 CO
Contact Material
Silver Plated Brass
Contact Resistance
10 mOhms
Current Rating
5 A
Illumination
Non-Illuminated
Maximum Operating Temperature
85 °C
Mechanical Life
40000 Operations
Minimum Operating Temperature
-30 °C
Mounting Type
PCB Mount
Operation
ON-OFF-(ON)
Temperature Operating Range
-30 to +85 °C
Terminal Type
Right Angle PC Pin
Termination
PCB Pins
UPC Code
5056112105121
Voltage Rating
250 V
Overview
Miniature Rocker and Paddle Switches
These Miniature Rocker and Paddle Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 40000 make and break cycles are a feature of these Miniature Rocker and Paddle Switches . All these Miniature Rocker and Paddle Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.
These Miniature Rocker and Paddle Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 40000 make and break cycles are a feature of these Miniature Rocker and Paddle Switches . All these Miniature Rocker and Paddle Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.