RS PRO 7316062
Power Supply, AC-DC, 1 Output, Desktop , 90 - 264 Vac, 12Vdc 4.5A Output
Mfr. Part #: 7316062 / RS Stock #: 70824123
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.74
5
$52.01
10
$49.27
25
$46.55
50
$43.81
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1200 mm
Configuration
Enclosed
Connection Type
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Efficiency
84% %
Input Connector
IEC320 C8
Input Voltage Range
90 to 264 V ac
Line Regulation
2 %
Load Regulation
5 %
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
0 °C
Mounting Type
Desktop
Number of Outputs
1
Output Connection
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Output Current
4.5 A
Output Power
54 W
Output Voltage
12 VDC
Overall Dimensions
95 x 42 x 29
Overall Length
95 mm
Overall Width
42 mm
Power Rating
54 W
Primary Type
AC-DC
Regulator Type
Switch Mode
Special Features
Protection Type Auto Recovery ; Energy Saving Compact Design
Temperature Operating Range
0 to +40 °C
Type
External
Warranty
3 Years
Overview
RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
20W to 150W desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. The power suply is supplied without power lead, please see accessory link for correct lead.
Standards:
EN 60950-1, UL 60950-1, IEC 60950-1
20W to 150W desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. The power suply is supplied without power lead, please see accessory link for correct lead.
Standards:
EN 60950-1, UL 60950-1, IEC 60950-1