RS PRO 7302842
Pleated Panel Filter Intrepid Media G4 Grade 292x292x45mm 7
Mfr. Part #: 7302842 / RS Stock #: 70826415
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
12
$8.99
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7302842
Case Material
AquaKote
Color
Blue
Dimensions
292.00 in H X 0.00 in W
Filter Type
Pleated Panel
Size
12 x 12 x 2 in
UPC Code
5056112102762
Overview
RS Energy Saving Panel Filters
The RS Energy Saving Panel Filters are a disposable product offering a basic level of filtration, or pre-filtration, for HEVAC applications. This filter is made using patented Kimberly Clark media which is incorporated into the filter card in a unique way to offer energy savings of up to 40%.,These energy saving filters are constructed by bonding the pleat pack of Kimberly Clark G4 (Merv 7) media into a water repellent Aquakote® card frame. Aquakote® card has superior tear resistance when wet and great tear resistance when dry and is manufactured from a renewable source.,The patented Kimberly Clark media has a graduated density for even dirt loading which provides greater dust holding and therefore longer filter life. This filter media is hydrophobic, has a constant efficiency due to its extra natural electrostatic charge, superior efficiency versus particle size, low pressure drop, and is made from continuous fibers so will not shed.
The RS Energy Saving Panel Filters are a disposable product offering a basic level of filtration, or pre-filtration, for HEVAC applications. This filter is made using patented Kimberly Clark media which is incorporated into the filter card in a unique way to offer energy savings of up to 40%.,These energy saving filters are constructed by bonding the pleat pack of Kimberly Clark G4 (Merv 7) media into a water repellent Aquakote® card frame. Aquakote® card has superior tear resistance when wet and great tear resistance when dry and is manufactured from a renewable source.,The patented Kimberly Clark media has a graduated density for even dirt loading which provides greater dust holding and therefore longer filter life. This filter media is hydrophobic, has a constant efficiency due to its extra natural electrostatic charge, superior efficiency versus particle size, low pressure drop, and is made from continuous fibers so will not shed.