Location: 
All Products

RS Pro 7300322

RS Pro - 7300322 - 24Vdc;  1 Output;  2.1x5.5x9.5mm Linear;  Plug In Pwr Supply;  450mA;  2-Pin Type C
Image may be a representation.
See specs for product details.

RS Pro 24Vdc; 1 Output; 2.1x5.5x9.5mm Linear; Plug In Pwr Supply; 450mA; 2-Pin Type C
Mfr. Part#:
7300322

Allied Stock#: 70824107

 RoHS Compliant Part

 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.88 (Each)
1$14.880
5$14.120
10$13.380
25$12.640
50$11.890
Availability

0 can ship immediately.

16 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D48 Series
Cable, Length: 1.8 m
Configuration: Enclosed
Current, Output: 0.45 A
Depth: 0.157" (4mm)
Dimensions: 81.8 x 56.5 x 67.5 mm
Dimensions, Overall: 81.8 x 56.5 x 67.5
Efficiency: 48 %
Input Voltage: 230 VAC
Length: 3.22" (81.8mm)
Length, Overall: 81.8 mm
Load Regulation: ±29.6 %
Mounting Type: Wall Plug
Number of Outputs: 1
Operating Temperature, Maximum: +25 °C
Operating Temperature, Minimum: 0 °C
Operation: Linear
Output Connection: 2.1 x 5.5 x 9.5 mm Centre Positive
Plug Type: 2-Pin Type C - EuroPlug
Power, Output: 11 W
Regulator Type: Linear Power Supply
Special Features: Linear
Temperature, Operating, Range: 0 to +25 °C
Type: External
Voltage, Input Range: 230 V ac
Voltage, Output: 24 VDC
Width, Overall: 56.5 mm

Overview

2.5W to 12W Plug-top Adaptors, 2-Pin Euro, Unregulated
External linear plug-top power supplies
Plugs directly into a standard 2-pin Euro socket
Unregulated outputs
230Vac 50Hz input
1.8 meter (approx.) output lead with 2.1x5.5x9.5mm center positive output connector
Class II - double insulated
Standards:
EN61558-1