RS PRO 7249218
Industrial Power Socket, 2 Pole, Cable Mount, 16A, 110V, IP66 & IP67, Yellow
Mfr. Part #: 7249218 / RS Stock #: 70826848
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.31
3
$25.94
10
$24.63
25
$22.69
Additional Inventory
Can ship in 10 days:
9
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7249218
Color
Yellow
Current Rating
16 A
Features
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection.
This RS PRO industrial power socket outlet has a robust design, making it ideal for heavy-duty industrial environments
Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP67 rating makes the connector housing dustproof and waterproof for additional peace of mind
Each connector follows industry-standard color coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connector’s rated voltage
The mounting bracket with pre-drilled holes makes installation effortless with secure mounting
Compatible with most industry standard connectors
Gender
Female
IP Rating
IP66 ; IP67
Material
Engineering Plastic
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Cable Mount
Number of Poles
2
Standards
CE, IMQ - ENEC 03, EN 60309-1, 2, 1/A1, 2/A1
Temperature Operating Range
-25 to +40 °C
Type
Socket
UPC Code
5056112098607
Voltage Rating
110 V
Warranty
3 Years
Overview
Introducing the range of RS PRO Industrial Power Socket Outlets, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP67 rating provides a waterproof and dustproof housing and the simple-to-install design saves time and effort during the setup and installation of the socket. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.