RS PRO 7210885
14 W FLUOR Anticorrosive Light Fitting Single Batten 240 V 1 Lamp Anti-corrosive
Mfr. Part #: 7210885 / RS Stock #: 70824049
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP65
Lamp Size
T5 in
Lamp Type
Fluorescent
Standards
EN 60598-2-1:1989; EN 60598-1:2004; EN 61000:2001; EN 61347-1:2001
Type
Single Batten
UPC Code
5056112094586
Warranty
3 Year Warranty
Overview
IP65 240V T5 High Frequency Non-Corrosive
Corrosion resistant T5 fluorescent battens available in either single or twin with a choice of 14, 28 or 35 W. This range of high frequency T5 Corrosion Resistant Luminaires are suitable for the most demanding environments, such as multi-story car parks and workshops, and are available with integral emergency lighting control gear.
Approvals:
UL, GOST-R certificated.
Corrosion resistant T5 fluorescent battens available in either single or twin with a choice of 14, 28 or 35 W. This range of high frequency T5 Corrosion Resistant Luminaires are suitable for the most demanding environments, such as multi-story car parks and workshops, and are available with integral emergency lighting control gear.
Approvals:
UL, GOST-R certificated.