RS PRO 7111523
3300uF 50 Vdc Aluminum Electrolytic Capacitor 2000h 18 (Dia.)x36mm
Mfr. Part #: 7111523 / RS Stock #: 70648289
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.75
Additional Inventory
Can ship in 10 days:
402
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7111523
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Construction
Radial
Diameter
18 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.8 mm
Lead Pitch
7.5 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112080763
Voltage Rating
50 VDC
Overview
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.