RS PRO 7111438
22uF 50 Vdc Aluminum Electrolytic Capacitor 1000h 5 (Dia.)x11mm
Mfr. Part #: 7111438 / RS Stock #: 70648270
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.04345
200
$0.04128
500
$0.03922
1000
$0.03725
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7111438
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Construction
Radial
Diameter
5 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Pitch
2 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112080572
Voltage Rating
50 VDC
Overview
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.