RS PRO 7111328
1000uF 35 Vdc Aluminum Electrolytic Capacitor 2000h 13 (Dia.)x16mm
Mfr. Part #: 7111328 / RS Stock #: 70648249
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.26575
100
$0.23728
500
$0.19929
1000
$0.18032
2000
$0.17083
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7111328
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Construction
Radial
Diameter
13 mm
Dimensions
0.63 in H X 0.63 in L
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Pitch
5 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112080374
Voltage Rating
35 VDC
Overview
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.