RS PRO 7110996
1000uF 16 Vdc Aluminum Electrolytic Capacitor 2000h 10 (Dia.)x17mm
Mfr. Part #: 7110996 / RS Stock #: 70648187
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$0.12242
250
$0.11628
1250
$0.11056
2500
$0.105
5000
$0.09972
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7110996
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Construction
Radial
Diameter
10 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Pitch
5 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112079750
Voltage Rating
16 VDC
Overview
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply