RS PRO 7078681
Axial Carbon Resistor 3.3kOhm +/-5% 1W -500 - +350ppm/ deg C
Mfr. Part #: 7078681 / RS Stock #: 70648064
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.02201
20
$0.02091
30
$0.01981
40
$0.01871
50
$0.01761
60
$0.0165
70
$0.0154
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7078681
Diameter
3.2 mm
Dimensions
0.35 in L
Element Material
Carbon Film
Lead Diameter
0.65 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
1 W
Resistance
3.3 KiloOhms
Resistance Range
1 to 999 KiloOhms
Technology
Carbon Film
Temperature Coefficient
400 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112077947
Overview
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.