RS PRO 7078312
Axial Carbon Resistor 12kOhm +/-5% 0.5W -500 - +350ppm/ deg C
Mfr. Part #: 7078312 / RS Stock #: 70648050
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.01257
20
$0.01194
30
$0.01131
40
$0.01069
50
$0.01006
60
$0.00943
70
$0.0088
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7078312
Diameter
2.3 mm
Dimensions
0.25 in L
Element Material
Carbon Film
Lead Diameter
0.55 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
0.5 W
Resistance
12 KiloOhms
Resistance Range
1 to 999 KiloOhms
Technology
Carbon Film
Temperature Coefficient
300 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112077800
Overview
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.