RS PRO 7075792
100uF 6.3 Vdc Aluminum Electrolytic Capacitor 1000h 5 (Dia.)x7mm
Mfr. Part #: 7075792 / RS Stock #: 70647856
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.02813
1000
$0.02599
5000
$0.02376
10000
$0.0219
20000
$0.02011
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7075792
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Construction
Radial
Diameter
5 mm
Dimensions
0.28 in H X 0.28 in L
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Pitch
2 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112075776
Voltage Rating
6.3 VDC
Overview
RS Aluminum 7 mm Radial Capacitors