Location: 
All Products

RS Pro 7039232

RS Pro - 7039232 - EDP 2 Module Base Board View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro EDP 2 Module Base Board
Mfr. Part#:
7039232

Allied Stock#: 70647636

 RoHS Compliant Part

Resources

View 7039232 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

EDP 2-Module Motherboard
This Embedded Development Platform (EDP) Baseboard (or “motherboard") consists of two "stations", with a minimum configuration of motherboard with a single plug-in processor module. Both stations are identical, and there are many permutations of processor modules and application modules possible. Even with just the minimum configuration you can easily run a web-server through the standard on-board Ethernet connection.
+12V supply input, connection by DC jack or screw connector, optional fuse holder
Fitted +3.3V and +5V linear voltage regulators
RJ-45 Ethernet connector with magnetics and LEDs
Mini-USB debug connector
System reset button
I/O breakout headers
Optional 8 x DIP switches ported onto the system I2C bus
Optional serial I2C EEPROM
Up to three I2C buses and two CAN networks are available (processor dependent)