RS PRO 7038964
Panel Mount Indicator Blue LED 0.55"(14mm)Hole 220 vac/3mA Lead Wires
Mfr. Part #: 7038964 / RS Stock #: 70647595
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.71
3
$10.20
25
$9.39
50
$8.63
100
$7.95
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7038964
Approvals
UL
Color
Blue
Current Rating
3 mA
Dimensions
1.20 in L
IP Rating
IP67
Lamp Size
10 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.55 in in ; 14 mm in
Mounting Type
Threaded
Supply Voltage
220 VAC
Temperature Rating
-40 to +85 C
Termination
Lead Wires
Type
Non-Relampable
UPC Code
5056112072119
Voltage Rating
220 V
Warranty
3 Years
Overview
LED Indicators, 14mm Mount, 220Vac, Flush Bezel, Wires
10mm Colored diffused epoxy lens
Maximum panel thickness 11mm
Wire terminations
10mm Colored diffused epoxy lens
Maximum panel thickness 11mm
Wire terminations