RS PRO 7004706
Heat Shrink Tubing Yellow 2:1 0.06in x 32.8ft (1.6mm x 10m) 0.03in Shrink
Mfr. Part #: 7004706 / RS Stock #: 70647376
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.69909
3
$4.45534
15
$4.21158
30
$3.88656
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7004706
Color
Yellow
Dimensions
396.00 in L
Inner Diameter
0.06 in
Material
Polyolefin
Shrink Ratio
2:1
UPC Code
5056112068709
Overview
Tubing, Shrink Ratio 2:1
Highly flexible, low shrink temperature heat-shrinkable tubing. Easy to handle and install, its low shrink temperature (65°C) offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate temperature sensitive materials, e.g. PVC jacketed wire and cable. Although non-flame retardant, it meets the automotive flame propagation standard MVSS 302. Typical applications are electrical termination insulation, Color coding, covering of heat sensitive devices, cosmetic coverings Color coding and mechanical protection.
Rapid recovery at low temperatures
Can be used with most temperature sensitive materials
Excellent physical and electrical performance
Highly flexible, low shrink temperature heat-shrinkable tubing. Easy to handle and install, its low shrink temperature (65°C) offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate temperature sensitive materials, e.g. PVC jacketed wire and cable. Although non-flame retardant, it meets the automotive flame propagation standard MVSS 302. Typical applications are electrical termination insulation, Color coding, covering of heat sensitive devices, cosmetic coverings Color coding and mechanical protection.
Rapid recovery at low temperatures
Can be used with most temperature sensitive materials
Excellent physical and electrical performance