RS PRO 6719195
Toroidal Transformer 200VA 2 Output 230VAC Primary 11.8VAC Secondary UL
Mfr. Part #: 6719195 / RS Stock #: 70647122
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.79
3
$41.70
10
$37.52
20
$35.43
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
81607RS ; 91934-P1S1
Approvals
UL
Cord Type
Toroidal
Diameter
105 mm
Maximum Operating Frequency
50
Number of Outputs
2
Number of Phases
1
Operating Frequency
50-60 Hz
Overall Dimensions
105 Dia. x 50
Power Rating
200 VA W
Primary Resistance DC
0.03 Ω, 9 Ω ohm
Primary Type
Industrial Transformer
Secondary Current
16.95 A Amp
Terminator Type
Termination Wire
Type
Power Transformer
UPC Code
5056112063247
Warranty
3 Years
Weight
1.97 kg
Overview
Toroidal open wound low voltage lighting transformer
Single primary230 Vac 50 / 60 Hz winding with integral thermal switch
Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA
Double insulated primary leads
Current Sense Transformer
Single primary230 Vac 50 / 60 Hz winding with integral thermal switch
Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA
Double insulated primary leads
Current Sense Transformer