Location: 
All Products

RS Pro 6694664

RS Pro - 6694664 - M20 Black Nylon Cable Gland With Locknut; 6 - 12mm Cable Dia Range; IP68 View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro M20 Black Nylon Cable Gland With Locknut; 6 - 12mm Cable Dia Range; IP68
Mfr. Part#:
6694664

Allied Stock#: 70646994

 RoHS Compliant Part

 

Resources

View 6694664 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.10 (Pack of 5)
1$6.100
5$5.790
10$5.490
Availability

133 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Diameter, Cable, Maximum: 12 mm
Diameter, Cable, Minimum: 6 mm
IP Rating: IP68
Material: Nylon (Body)
Operating Temperature, Maximum: +85 °C
Operating Temperature, Minimum: -60 °C
Size, Thread: M20
Standards: UL 94V-2
Temperature, Operating, Range: -60 to +150 °C

Overview

IP68 Metric Dome Top Gland
Compression type gland supplied complete with locknut and entry thread seal
Material: UL approved Nylon 66, 94V-2
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.