RS PRO 663881
Torque Wrench Breaking Ratchet Handle 1/4in Square Drive 0.2 - 2Nm Range
Mfr. Part #: 663881 / RS Stock #: 70412696
Price
Qty.
Standard Price
1
$232.78
Additional Inventory
Can ship in 10 days:
51
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-6 %
Alternate Mfr Part Number
663881
Drive Size
0.25 in ; mm ; 6.35 in
Handle Type
Grip
Overall Length
4.13 in
Torque
2 N/m
Type
Breaking
UPC Code
5056111928295
Warranty
3 Years
Overview
‘Breaking’ Ratchet Handle
Designed to ‘break’ at a predetermined torque value, clockwise or anti-clockwise
Reset by returning to in-line position
Ideal for use in low torque applications, production or in restricted spaces
Torque adjustable by the internal hexagon (should be set and calibrated using the torque analyzers)
BS EN ISO 9002:1994; A.Q.A.P.4 Edition 2 - Number 19 UM01; ISO 6789:1992
CE marked in compliance with European Directives
1/4 in drive size
Designed to ‘break’ at a predetermined torque value, clockwise or anti-clockwise
Reset by returning to in-line position
Ideal for use in low torque applications, production or in restricted spaces
Torque adjustable by the internal hexagon (should be set and calibrated using the torque analyzers)
BS EN ISO 9002:1994; A.Q.A.P.4 Edition 2 - Number 19 UM01; ISO 6789:1992
CE marked in compliance with European Directives
1/4 in drive size