RS PRO 6604639
Hex Socket Cap Stainless Steel Plain Socket Screw M4x10mm
Mfr. Part #: 6604639 / RS Stock #: 70826789
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.51
3
$5.26
5
$4.97
10
$4.58
20
$4.22
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6604639
Drive Type
Hex Socket
Finish
Plain
Head Shape
Hex Socket Cap
Head Type
Socket Head
Material
Stainless Steel
Screw Length
0.394” (10 mm) in
Screw Material
Stainless Steel
Screw Thread Size
M4
Size
M4x10 mm
Specification
DIN 912
System of Measurement
Metric
Thread Size
M4 AWG
Thread Type
Metric
Type
Socket
UPC Code
5056112054627
Overview
Metric Thread A4 Socket Hexagon Cap Head Screws
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are good in machine repair and maintenance applications also in many other sectors including food and beverage, automotive and aerospace. This range of fasteners are produced from A4 (316) Stainless Steel making them ideal for use in the food and beverage, offshore and marine industry. A4 (316) stainless steel has greater corrosion resistance than A2 Stainless Steel but is more expensive, although more affordable than Titanium which provides even greater levels of corrosion resistance.
Standards: ? Threaded in accordance with Din standard 912 / ISO standard 4762
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are good in machine repair and maintenance applications also in many other sectors including food and beverage, automotive and aerospace. This range of fasteners are produced from A4 (316) Stainless Steel making them ideal for use in the food and beverage, offshore and marine industry. A4 (316) stainless steel has greater corrosion resistance than A2 Stainless Steel but is more expensive, although more affordable than Titanium which provides even greater levels of corrosion resistance.
Standards: ? Threaded in accordance with Din standard 912 / ISO standard 4762