Location: 
All Products

RS Pro 6246347

RS Pro - 6246347 - DB9 RS-232 pocket tester View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro DB9 RS-232 pocket tester
Mfr. Part#:
6246347

Allied Stock#: 70646565

 RoHS Compliant Part

 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$40.70 (Each)
1$40.700
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable Type: Serial DB9
Dimensions: 114 x 76 x 19 mm
Display Type: LED
Height: 0.748" (19mm)
Length: 4.488" (114mm)
Model Number: 51
Tone: No

Overview

RS-232 PockeTester
The Patton Model 51 DB-9 PockeTester™ monitors the seven most important async EIA-574 (RS-232 on a DB-9) data and control lines. Uses seven tri-state LEDs to indicate the presence of the following signals: TD, RD, DTR, DSR, RTS, CTS and DCD. A red light = Mark; a green light = Space; no light indicates no signal on the line. No AC power or batteries required.
Seven LEDs monitor RS-232 signals
All 9 Pins are wired straight through
Bright LEDs have great Color intensity and a wide viewing angle
Data bias can be inferred from the intensity of the Colors
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.