Location: 
All Products

RS Pro 6246224

RS Pro - 6246224 - 570 Twisted Pair Surge Protector
Image may be a representation.
See specs for product details.

RS Pro 570 Twisted Pair Surge Protector
Mfr. Part#:
6246224

Allied Stock#: 70646564

 RoHS Compliant Part

 

Resources

View 6246224 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$59.71 (Each)
1$59.710
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Depth: 0.157" (4mm)
Dimensions: 57.2 x 42.9 x 19.1 mm
Height: 0.752" (19.1mm)
Length: 2.251" (57.2mm)
Suppressor Type: Twisted Pair Surge Protector

Overview

Patton Surge Protectors
The 570 Series twisted pair surge protectors are EIA/TIA TSB-40A Category-5 certified, and operate at speeds up to 100 MHz. With specifications like N.E.X.T. and -43dB (worst pair), you can rest assured that these units will protect your 10/100Base-TX, RS422 or 100VG-AnyLan data lines without hindering critical network performance.
Protects twisted pair interfaces at speeds up to 100MHz
EIA/TIA TSB-40A Category-5 certified
Near End Cross Talk (N.E.X.T.); Better than -43dB for transparent protection
Complies with transient immunity standards IEC 801-2, 801-4 & 801-5
802.3af compatible (570-POE)