RS PRO 6188819
Polypropylene Cable Spiral Wrapping 0.12" to 0.2"(3.1 to 5.05mm) Cable Dia White
Mfr. Part #: 6188819 / RS Stock #: 70646324
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.66
3
$33.88
15
$32.19
50
$29.60
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6188819
Bundle Diameter
2.6 mm
Cable Diameter
3.1 to 5.05 mm
Color
White
Dimensions
196.80 in L
Material
Polypropylene (PP)
Maximum Cable Diameter
5.05 mm
Minimum Cable Diameter
3.1 mm
Type
Spiral Wrap
UPC Code
5056112045892
Overview
Miniflex Tubing
MINIFLEX® tubing protects the routing of Fiber cables, which may be otherwise prone to transient losses and transmission failures.,Tubing is simply cut to length with a knife or cutters, then sleeved-over Fiber cable. Its small physical size and flexibility coupled with a strong resistance to kinking render it highly suitable for Fiber protection and management.
Smooth bore
Bend limited to a controlled radius - 30mm
Crush protection
Polypropylene material
Tubing outer Diameter: 5.05mm
Minimum Cable Diameter:2.6mm
MINIFLEX® tubing protects the routing of Fiber cables, which may be otherwise prone to transient losses and transmission failures.,Tubing is simply cut to length with a knife or cutters, then sleeved-over Fiber cable. Its small physical size and flexibility coupled with a strong resistance to kinking render it highly suitable for Fiber protection and management.
Smooth bore
Bend limited to a controlled radius - 30mm
Crush protection
Polypropylene material
Tubing outer Diameter: 5.05mm
Minimum Cable Diameter:2.6mm