RS PRO 6139851
Crimp Receptacle 16-14 AWG Insulated Polycarbonate 0.19 x 0.02 Tab Blue
Mfr. Part #: 6139851 / RS Stock #: 70646276
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.06116
500
$0.05619
2500
$0.05165
5000
$0.04778
10000
$0.0438
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6139851
Angle
Straight Degree(s)
Approvals
UL E128651
Color
Blue
Connector Type
Quick Disconnect Terminal
Contact Material
Brass
Current Rating
10 to 15 A
Dimensions
0.79 in L
Gender
Female
Insulation Material
Polycarbonate
Overall Length
20 mm
Tab Size
4.75 x 0.5 mm
Temperature Rating
+125 C
Termination
Crimp
UPC Code
5056112045090
Voltage Rating
300 V
Wire Size
14-16 AWG
Overview
Female Receptacle
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2
Polycarbonate insulation
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2
Polycarbonate insulation