Location: 
All Products

RS Pro 564264

RS Pro - 564264 - 6V NiMH Tagged Terminal AA RechargeableBattery Pack; 5 Cell; 4200mAh View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro 6V NiMH Tagged Terminal AA RechargeableBattery Pack; 5 Cell; 4200mAh
Mfr. Part#:
564264

Allied Stock#: 70799511

 RoHS Compliant Part

Resources

View More from RS Pro >>
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
Brand/Series: RS
Capacity: 4200 mAh
Dimensions: 352 x 19 mm
Number of Cells: 5
Operating Temperature, Maximum: +70
Operating Temperature, Minimum: -20
Temperature, Operating, Range: -20 to +70
Voltage Rating: 6 VDC
Voltage, Nominal: 6

Overview

NIMH High Temperature Emergency Lighting Batteries
A very high quality range of NiMH batteries designed for emergency lighting and high temperature applications. These batteries meet the very latest emergency lighting industry standards and offer complete peace of mind to the installler. optimized both mechanically and chemically to achieve prolonged operation and efficiency even at constant 50 deg.C temperature. With no heavy metal content, these batteries can be used to replace NiCd or enable new slim profile or more compact designs.