RS PRO 564260
Battery AA NiMH 4.8V Standard Terminal 4000mAh 4 Cells Rechargeable Pack
Mfr. Part #: 564260 / RS Stock #: 70799510
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
564260
Capacity
4 Ah
Chemical System
Nickel-Metal Hydride
Classification
Rechargeable
Maximum Operating Temperature
+70 °F
Number of Cells
4
Operating Temperature
-4 to 158 °F
Primary Type
Rechargeable
Size
AA in
Type
Standard Batteries
UPC Code
5056111924105
Voltage Rating
4.8 V
Overview
NIMH High Temperature Emergency Lighting Batteries
A very high quality range of NiMH batteries designed for emergency lighting and high temperature applications. These batteries meet the very latest emergency lighting industry standards and offer complete peace of mind to the installler. optimized both mechanically and chemically to achieve prolonged operation and efficiency even at constant 50 deg.C temperature. With no heavy metal content, these batteries can be used to replace NiCd or enable new slim profile or more compact designs.
A very high quality range of NiMH batteries designed for emergency lighting and high temperature applications. These batteries meet the very latest emergency lighting industry standards and offer complete peace of mind to the installler. optimized both mechanically and chemically to achieve prolonged operation and efficiency even at constant 50 deg.C temperature. With no heavy metal content, these batteries can be used to replace NiCd or enable new slim profile or more compact designs.