RS PRO 563643
Anti-Surge Glass Cartridge Fuse 5 x 20mm Speed F 250VAC 10A Qty x 10
Mfr. Part #: 563643 / RS Stock #: 70789436
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.138
50
$0.128
100
$0.119
500
$0.109
Additional Inventory
Can ship in 10 days:
10710
On order:
1919
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
563643
Approvals
CSA ; UL
Class
Class F
Current Rating
10 A
Primary Type
Single Use Fuses
Quantity
10
Size
5x20 mm
Speed
Fast Acting sec
Termination
Cartridge
Type
Cartridge Fuses
UPC Code
5056111923788
Voltage Rating
250 V
Overview
This cartridge fuse is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.