RS PRO 5415378
4W DC Axial Fan 4.72"x4.72"x1.52" (120x120x38.5mm) 24V dc 1950rpm Ball Bearing
Mfr. Part #: 5415378 / RS Stock #: 70823712
Price
Qty.
Standard Price
1
$35.32
5
$33.56
10
$31.88
25
$29.33
50
$26.99
100
$24.82
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
73 CFM (2067 L/Min.) CGM
Approximate Size
4.7 x 4.7 In. (120 x 120 mm)
Approximate Thickness
1.5 In. (38 mm)
Fan Type
DC
Maximum Current
140 A
Noise Level
33 dB
Power Dissipation
4 W
Power Rating
4 W
Primary Type
Fan
Special Features
Brushless DC, Auto Restart, Polarity Protected Motor
Standards
UL, cUL, TUV
UPC Code
5056112037958
Voltage Rating
24 VDC
Warranty
3 Year Warranty
Overview
RS Brushless High Performance Ball Bearing Fan
RS brushless high performing ball bearing fans provide a general purpose, compact, cost-effective and reliable solution to a variety of requirements.
RS brushless high performing ball bearing fans provide a general purpose, compact, cost-effective and reliable solution to a variety of requirements.