RS PRO 541056
Black PVC Cbl Grommet Kit Kit incl. Easy Fit Type Grommets 3.2 - 19mm dia.
Mfr. Part #: 541056 / RS Stock #: 70639664
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$63.75
3
$60.56
15
$57.53
50
$52.95
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
541056
Cable Diameter
3.2 to 19 mm
Color
Black
Material
Polyvinyl Chloride (PVC)
Maximum Cable Diameter
19 mm
Maximum Operating Temperature
70 °C
Minimum Cable Diameter
3.2 in
Temperature Operating Range
Maximum of +70 °C
UPC Code
5056070903395
Overview
Cable Grommet Kit
Kit of 470 black PVC grommets in 18 different sizes suitable for use with 1.6 mm thick panels. The panel hole sizes accommodate ranges from 4.8 to 25.4 mm with inner diameters ranging from 3.2 to 19.0 mm. The grommets are suitable for temperatures up to 70°C.
Kit of 470 black PVC grommets in 18 different sizes suitable for use with 1.6 mm thick panels. The panel hole sizes accommodate ranges from 4.8 to 25.4 mm with inner diameters ranging from 3.2 to 19.0 mm. The grommets are suitable for temperatures up to 70°C.